text.skipToContent text.skipToNavigation

Manufacturer Part #

FDA2-17238QBHT4F

FDA2-17238 Series 3100 RPM 172 x 150 x 38 mm 240CFM 230V 2 Terminal AC Axial Fan

Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Dual Ball
Air Flow: 240CFM
Noise: 59dBA
Voltage Rating: 230V
Dimension: L  172mm x W  150mm x H  38mm
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
12
Multiple Of:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$536.16
USD
Quantity
Web Price
1
$53.04
3
$48.87
5
$47.05
10
$44.68
20+
$42.43
Product Variant Information section