text.skipToContent text.skipToNavigation

Manufacturer Part #

FDA2-17251QBHW4F

FDA2-17251 Series 3100 RPM 172 x 150 x 51 mm 250CFM 230V 2 Wire AC Axial Fan

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek FDA2-17251QBHW4F - Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Dual Ball
Air Flow: 250CFM
Noise: 59dBA
Voltage Rating: 230V
Dimension: L  172mm x W  150mm x H  51mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.60
USD
Quantity
Unit Price
1
$49.23
3
$48.42
4
$48.21
10
$47.55
15+
$46.89
Product Variant Information section