text.skipToContent text.skipToNavigation

Manufacturer Part #

FFB03812VHN

FFB Series 38 x 38 x 28 mm 12 V 20.23 CFM 58.5 dB Ball Bearing DC Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta FFB03812VHN - Technical Attributes
Attributes Table
Bearing Type: Ball
Air Flow: 20.23CFM
Noise: 58.5dBA
Voltage Rating: 7V to 13.2V
Dimension: L  38mm x W  38mm x H  28mm
Mounting Method: Case Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
288
Multiple Of:
288
Total
$3,427.20
USD
Quantity
Unit Price
288+
$11.90
Product Variant Information section