text.skipToContent text.skipToNavigation

Manufacturer Part #

FFB0412MN

FFB Series 4 0x 40 x 28 mm 12 VDC 5000 RPM 8.05 CFM Ball Bearing Axial Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta FFB0412MN - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 8.05CFM
Noise: 30dBA
Voltage Rating: 12V
Dimension: L  40mm x W  40mm x H  28mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
288
Multiple Of:
288
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,903.04
USD
Quantity
Unit Price
3
$10.47
5
$10.42
20
$10.27
30
$10.23
75+
$10.08
Product Variant Information section