text.skipToContent text.skipToNavigation

Manufacturer Part #

FFB0412SHN

FFB Series 13000 RPM 40 x 40 x 28 mm 24 CFM 12 V Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta FFB0412SHN - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 24CFM
Noise: 54.5dBA
Voltage Rating: 12V
Dimension: L  40mm x W  40mm x H  28mm
Features & Applications

The FFB0412SHN is a part of FFB series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow 24 CFM
  • Operating voltage of 12 VDC
  • 54.5 dB(A) Acoustic Noise
  • Weighs 32 g
  • Ball bearing System
  • Speed: 13000 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
288
Multiple Of:
288
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,490.56
USD
Quantity
Unit Price
2
$12.63
4
$12.54
15
$12.37
25
$12.30
50+
$12.12
Product Variant Information section