text.skipToContent text.skipToNavigation

Manufacturer Part #

FFB0412VHN-R00

FFB Series 12 V 9500 RPM 15.79 CFM 40 x 40 x 28 mm 3 Wire Ball Bearing DC Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta FFB0412VHN-R00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 15.79CFM
Noise: 45dBA
Voltage Rating: 12V
Rated Power: 1.92W
RPM: 9500RPM
No of Terminals: 3
Material Frame: Plastic
Material Blade: Plastic
Dimension: L  40mm x W  40mm x H  28mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
288
Multiple Of:
288
Total
$3,006.72
USD
Quantity
Unit Price
288+
$10.44
Product Variant Information section