text.skipToContent text.skipToNavigation

Manufacturer Part #

OA109AP-11-1TBXC

OA109 Series 120 x 120 x 38 mm 3300 RPM 110/131 CFM Dual Ball Bearing AC Fan

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Orion Fans OA109AP-11-1TBXC - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 110CFM
Noise: 43dBA
Voltage Rating: 115V
Dimension: L  120mm x W  120mm x H  38mm
Mounting Method: Panel Mount
Features & Applications

Please see related products

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$6,930.00
USD
Quantity
Unit Price
1
$29.10
4
$28.73
15
$28.39
40
$28.13
100+
$27.72
Product Variant Information section