text.skipToContent text.skipToNavigation

Manufacturer Part #

10-6327-01G

Black Anodized 28.5 x 28.5 x 10 mm Push Pin Attachment Pin Fin Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Boyd 10-6327-01G - Technical Attributes
Attributes Table
Thermal Resistance: 30.6°C/W
Material: Aluminum
Material Finish: Black Anodized
Fin Style: Angled Fin
Shape: Square
Color: Black
Dimension: H  10mm x L  28.5mm x W  28.5mm
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1800
Multiple Of:
600
Total
$2,574.00
USD
Quantity
Unit Price
15
$1.51
30
$1.49
75
$1.47
150
$1.46
300+
$1.43
Product Variant Information section