text.skipToContent text.skipToNavigation

Manufacturer Part #

323005B00000G

TO-5 Package 57.0 C/W Thermal Resistance Extruded Collar Style Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 323005B00000G - Technical Attributes
Attributes Table
Thermal Resistance: 56°C/W
Material: Black Anodized
Dimension: H  6.35mm x D  19.05mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$3,010.00
USD
Quantity
Unit Price
10
$3.19
25
$3.14
40
$3.11
100
$3.07
150+
$3.01
Product Variant Information section