text.skipToContent text.skipToNavigation

Manufacturer Part #

530002B02500G

TO-220 Package 2.60 C/W Thermal Resistance Radial Fins and Solder Pin Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Boyd 530002B02500G - Technical Attributes
Attributes Table
Thermal Resistance: 2.6°C/W
Material: Black Anodized
Dimension: H  6.35mm x L  25.4mm x W  41.91mm
Features & Applications

Boyd is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 530002B02500G is a TO-220 package heat sink with a thermal resistance of 2.60 C/W.  The 530002B02500G is an extruded heat sink with large radial fins and solderable tabs.  The 530002B02500G  is black anodized.

Pricing Section
Global Stock:
4,905
USA:
4,905
20,040
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.50
USD
Quantity
Unit Price
15
$1.50
30
$1.48
75
$1.46
150
$1.45
300+
$1.41
Product Variant Information section