text.skipToContent text.skipToNavigation

Manufacturer Part #

566010B02800G

MULTIWATT / SIP PACKAGE 11.50 C/W Thermal Resistance Sink Plug In Style Heat

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 566010B02800G - Technical Attributes
Attributes Table
Thermal Resistance: 11.5°C/W
Material: Black Anodized
Dimension: H  30.99mm x L  12.7mm x W  25.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
500
Total
$41,800.00
USD
Quantity
Unit Price
500+
$10.45
Product Variant Information section