text.skipToContent text.skipToNavigation

Manufacturer Part #

251G

Thermalcote Opaque White Synthetic Base Fluid Thermal Grease

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 251G - Technical Attributes
Attributes Table
Type: Joint Compound
Material: Silicone Based
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

Aavid Thermally part number 251 is a 1 lb can of Thermalcote™ thermal grease.  Thermalcote™ is a superior thermal joint compound of thermally-loaded silicone-based grease for use with all heat sinks. It improves the transfer of thermal energy across the metal-to-metal interfaces between the transistor or rectifier case and the heat sink.  Thermalcote conducts heat approximately 15 times better than air and more than 4 times better than unloaded silicone grease. It is non-toxic, extremely stable, and neither cakes nor runs from -40° to 204°C (-40°F to 399°F).

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
Total
$1,615.00
USD
Quantity
Unit Price
25+
$64.60
Product Variant Information section