

Manufacturer Part #
TEC-40-36-127
TEC Series QMax 51.4W Max 15.4 V 40X40 3.8MM 6.0APELTIER
Product Specification Section
Wakefield Thermal TEC-40-36-127 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wakefield Thermal TEC-40-36-127 - Technical Attributes
Attributes Table
Technology: | Peltier |
Material: | Silicon Rubber |
Maximum Voltage: | 15.4V |
Maximum Current: | 6A |
Resistance: | 2.25Ω |
Features: | Lead Wires |
Qmax: | 51.4W |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100+
$15.74
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole