text.skipToContent text.skipToNavigation

Manufacturer Part #

12.60042

KX -7T Series 27.12 MHz ±30ppm 12 pF -40° to + 85°C SMT Quartz Crystal - SMD-4

ECAD Model:
Mfr. Name: Geyer Electronic
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Geyer Electronic 12.60042 - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 27.12MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50Ω
Insulation Resistance: 500MΩ
Drive Level: 200µW
Aging (First Year): ±2ppm
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$157.00
USD
Quantity
Unit Price
1,000
$0.157
2,000
$0.155
3,000
$0.154
4,000
$0.153
5,000+
$0.15
Product Variant Information section