text.skipToContent text.skipToNavigation

Manufacturer Part #

AA-10.000MAGY-T

AA Series 10.000Mhz 30ppm/50ppm 7pF Crystal

Mfr. Name: TXC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 7pF
Operating Frequency: 10MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 150Ω
Drive Level: 10µW
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Dimension: L  5mm x W  3.2mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$495.00
USD
Quantity
Web Price
1,000
$0.495
2,000+
$0.395
Product Variant Information section