text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS160SM-1

ATS-SM Series 16 MHz ±30 ppm -20°C to 70°C SMD Quartz Crystal

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Date Code: 2537
Product Specification Section
CTS ATS160SM-1 - Technical Attributes
Attributes Table
Operating Frequency: 16MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 40Ω
Drive Level: 100µW
Aging (First Year): ±3ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  11.1mm x W  4.83mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11,000
USA:
11,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$335.00
USD
Quantity
Unit Price
1,000+
$0.335