text.skipToContent text.skipToNavigation

Manufacturer Part #

CX2016FB50000B0FZZH1

CX2016FB Series 50 MHz ±10 ppm 6 pF -40 to +105 °C SMT Quartz Crystal

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
KYOCERA AVX CX2016FB50000B0FZZH1 - Technical Attributes
Attributes Table
Load Capacitance: 6pF
Operating Frequency: 50MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +105°C
ESR (Equivalent Series Resistance): 50Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: 2.0 × 1.6 × 0.45 mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
Germany:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$381.00
USD
Quantity
Unit Price
3,000
$0.127
6,000
$0.125
9,000
$0.124
15,000+
$0.122
Product Variant Information section