text.skipToContent text.skipToNavigation

Manufacturer Part #

CX3225SB27000H0FZFA2

CX3225SB Series 27 MHz ±10 ppm 12 pF -10 to +70 °C Surface Mount Crystal Unit

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX CX3225SB27000H0FZFA2 - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 27MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -10°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$579.00
USD
Quantity
Unit Price
3,000+
$0.193