text.skipToContent text.skipToNavigation

Manufacturer Part #

ST3215SB32768B0HPWB3

ST3215SB Series 32.768 kHz ±20 ppm 6 pF -40 to +85 °C Miniature Ceramic Crystal

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX ST3215SB32768B0HPWB3 - Technical Attributes
Attributes Table
Load Capacitance: 6pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,245.00
USD
Quantity
Unit Price
3,000+
$0.415
Product Variant Information section