text.skipToContent text.skipToNavigation

Manufacturer Part #

ASFL3-24.000MHZ-EK-T

ASFL3 Series 24 MHz 5 x 3.2 mm 1.8 V ±30 ppm SMT Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASFL3-24.000MHZ-EK-T - Technical Attributes
Attributes Table
Operating Frequency: 24MHz
Frequency Stability: ±30ppm
Supply Voltage: 1.8V
Operating Temp Range: -20°C to +70°C
Dimension: L  5mm x W  3.2mm x H  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$930.00
USD
Quantity
Unit Price
1,000+
$0.93
Product Variant Information section