text.skipToContent text.skipToNavigation

Manufacturer Part #

CB3LV-3C-10M000000

CB3LV-Series 3.3 V 10 MHz Enable/Disable XO HCMOS TTL Oscillator-SMD-4

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS CB3LV-3C-10M000000 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 10MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V to 5V
Supply Current: 12A
Symmetry: 45% to 55%
Load Capacitance: 50pF
Output Type: HCMOS/TTL
Operating Temp Range: -20°C to +70°C
Duty Cycle-Max: 55%
Rise Time: 8ns
Fall Time: 8ns
Dimension: L  7mm x W  5mm x H  1.8mm
No of Terminals: 4
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,310.00
USD
Quantity
Unit Price
1,000+
$1.31
Product Variant Information section