text.skipToContent text.skipToNavigation

Manufacturer Part #

CB3LV-3C-1M843200

CB3LV Series 1.8432 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS CB3LV-3C-1M843200 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 1.8432MHz
Frequency Stability: ±50ppm
Supply Voltage: 2.97V to 3.63V
Supply Current: 7mA
Symmetry: 45% to 55%
Load Capacitance: 15pF
Output Type: HCMOS/TTL
Operating Temp Range: -20°C to +70°C
Rise Time: 6ns
Fall Time: 6ns
Dimension: L  7mm x W  5mm x H  1.8mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,300.00
USD
Quantity
Unit Price
1,000+
$1.30
Product Variant Information section