text.skipToContent text.skipToNavigation

Manufacturer Part #

CB3LV-3I-66M000000

CB3LV Series 66 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
CTS CB3LV-3I-66M000000 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 66MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 40mA
Load Capacitance: 30pF
Output Type: HCMOS/TTL
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 5ns
Fall Time: 5ns
Dimension: L  7mm x W  5mm x H  1.8mm
No of Terminals: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,510.00
USD
Quantity
Unit Price
1,000+
$1.51
Product Variant Information section