text.skipToContent text.skipToNavigation

Manufacturer Part #

CB3LV-5I-20M000000

20 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
CTS CB3LV-5I-20M000000 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 20MHz
Frequency Stability: ±25ppm
Supply Voltage: 4.5V to 5.5V
Supply Current: 35mA
Symmetry: 45% to 55%
Load Capacitance: 15pF
Output Type: HCMOS/TTL
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 5ns
Fall Time: 5ns
Dimension: L  7mm x W  5mm x H  1.8mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11,000
USA:
11,000
19,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,360.00
USD
Quantity
Unit Price
1,000+
$1.36
Product Variant Information section