text.skipToContent text.skipToNavigation

Manufacturer Part #

AWSCR-4.00CPLA-C30-T4

Resonators 4.0 MHZ 30PF

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2633
Product Specification Section
Abracon AWSCR-4.00CPLA-C30-T4 - Technical Attributes
Attributes Table
Operating Frequency: 4MHz
Load Capacitance: 30pF
Frequency Tolerance: ±0.5%
Supply Voltage: 6V
Operating Temp Range: -40°C to +85°C
Aging (First Year): ±0.1ppm
Storage Temperature Range: -55°C to +85°C
No of Pins: 3
Dimension: L  6mm x W  3mm
Moisture Sensitivity Level: 1
Package Style:  SMD-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
Singapore:
4,000
16,000
Factory Stock:Factory Stock:
72,000
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$704.00
USD
Quantity
Unit Price
4,000
$0.176
8,000
$0.174
12,000
$0.173
16,000
$0.172
20,000+
$0.17
Product Variant Information section