text.skipToContent text.skipToNavigation

Manufacturer Part #

1418844-1

MCON 1.2 CB REC SWS SN

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
TE Connectivity 1418844-1 - Technical Attributes
Attributes Table
Type: Contact
No of Positions: 1
Termination Style: Crimp
Contact Plating: Tin
Gender: Female
Operating Temp Range: -40°C to +130°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
26,000
USA:
26,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
26000
Multiple Of:
26000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,162.20
USD
Quantity
Unit Price
26,000+
$0.0447
Product Variant Information section