Manufacturer Part #
2286014-2
DEUTSCH 2 Position Yellow Socket (Female) Wire to Wire Automotive Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:24 per Tube |
||||||||||
| Date Code: | 2415 | ||||||||||
TE Connectivity 2286014-2 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Description: AFFECTS USA CUSTOMERS - Distribution Center change from Tullahoma, TN to Hermosillo, MXGeneral Description of ChangesThis is a notification only that our current shipping location will change as described, Current location: TE Connectivity Tullahoma CFC, 67 Murray Drive, Tullahoma, TN, 37388 USA (DUNS 118844485). New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. Please note this change does not apply to LADD orders. See attached Customer Notification Letter.Reason for Changes:Dear Customer, we hereby inform you about the distribution center location chance because we are optimizing delivery performance and refining logistics operations to provide a more dependable and seamless service experience.First Ship Date of Changed Items (Changed Parts Only):10-NOV-2025
Part Status:
TE Connectivity 2286014-2 - Technical Attributes
| Accessory Type: | Terminal Position Assurance |
| For Use With/Related Products: | DT Series |
| Color: | Yellow |
| Operating Temp Range: | -55°C to +125°C |
Available Packaging
Package Qty:
24 per Tube