text.skipToContent text.skipToNavigation

Manufacturer Part #

530341-1

Automotive Connectors BOX EST KEY PASSIVE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
TE Connectivity 530341-1 - Technical Attributes
Attributes Table
Type: Accessory
Material: Stainless Steel
Features & Applications

The 530341-1 is a External Keying Hardware For Use With 3 and 4 Row Receptacle Assemblies.

Features:

  • Product Type = Accessory
  • Accessory Type = Keying Hardware
  • For Use With = 2-Row Receptacle Assemblies, 3-Row Receptacle Headers, 4-Row Receptacle Assemblies
  • Keying Hardware Type = External Key
  • Key Material = Passivated Stainless Steel
  • Packaging Method = Loose Piece
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
7,200
USA:
7,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$465.00
USD
Quantity
Unit Price
100
$4.65
200
$4.61
300
$4.58
400
$4.56
500+
$4.50
Product Variant Information section