text.skipToContent text.skipToNavigation

Manufacturer Part #

09030006182

DIN-Signal coax m, 50Ohm for M-flat

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
HARTING 09030006182 - Technical Attributes
Attributes Table
No of Positions: 1
Current Rating: 1.5A
Operating Temp Range: -55°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$349.80
USD
Quantity
Unit Price
30
$11.66
60
$11.60
90
$11.56
120
$11.53
150+
$11.44
Product Variant Information section