Manufacturer Part #
09032646825
Type C 64 Position 2.54 mm Pitch Female Straight D141612 Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 09032646825 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09032646825 - Technical Attributes
Attributes Table
| Type: | Board to Board |
| Style/Orientation: | Straight Socket/Receptacle |
| No of Positions: | 64 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
Features & Applications
The 09032646825 is a 64 Position 2.54 mm Pitch female Straight Type C DIN41612 Connector.
Product Specifications:
- Quality-Level: Standard
- Contact Pitch: 2.54 mm
- Application: VME
- Series: DIN 41612
- Type: C
- Current: 2 A @ 70°C
- Gender: female
- Termination Type: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
100
$1.77
200
$1.76
300
$1.75
500
$1.74
1,000+
$1.71
Product Variant Information section
Available Packaging
Package Qty:
100 per Box