Manufacturer Part #
1-5145154-2
120 Position 1.27 mm Through Hole Receptacle CardEdge Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:35 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2113 | ||||||||||
Product Specification Section
TE Connectivity 1-5145154-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
01/29/2024 Details and Download
General Description of Changes: We plan to outsource TE existing assembly lines (i.e. transfer existing assembly lines to TE s suppliers). Target transfer schedule to be finished by the end of January 2024.Reason for Changes: To streamline TE s operating efficiencies and align manufacturing resources based on our internal footprint evaluation
Part Status:
Active
Active
TE Connectivity 1-5145154-2 - Technical Attributes
Attributes Table
| Style/Orientation: | Receptacle |
| No of Positions: | 120 |
| Pitch: | 1.27 mm |
| Termination: | Solder |
| Mounting Method: | Through Hole |
Features & Applications
The 1-5145154-2 is a 1.27 mm 120 position receptacle through hole cardEdge connector.
Features:
- PCB Mounting Orientation = Vertical
- Number of Dual Positions = 60
- PCB Mount Style = Through Hole
- Solder Tail Contact Plating = Tin over Nickel
- Family Name = PCI
- Contact Plating, Mating Area, Material = Gold (15)
- Contact Base Material = Phosphor Bronze
- Housing Color = White
- Housing Material = Thermoplastic - GF
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
35+
$5.41
Product Variant Information section
Available Packaging
Package Qty:
35 per Tray
Mounting Method:
Through Hole