text.skipToContent text.skipToNavigation

Manufacturer Part #

1926017-1

MINIPAK Series 4.5 mm Pitch Solder Through Hole Backpanel Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1926017-1 - Technical Attributes
Attributes Table
Type: Male
Style/Orientation: Right Angle Socket/Receptacle
No of Rows: 3
Pitch: 4.5 mm
Termination: Solder
Material: Copper Alloy
Contact Plating: Gold
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5824
Multiple Of:
64
Total
$159,927.04
USD
Quantity
Unit Price
64+
$27.46
Product Variant Information section