text.skipToContent text.skipToNavigation

Manufacturer Part #

86093968114745V1LF

8609 Series 96 Position 2.54 mm Pitch Vertical Receptacle Backplane Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 86093968114745V1LF - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Vertical
No of Positions: 96
No of Rows: 3
Pitch: 2.54 mm
Termination: Solder
Material: Polyester
Contact Plating: Gold
Contact Resistance: 20mΩ
Current Rating: 1.5A
Operating Temp Range: -55°C to +125°C
Voltage Rating: 1000V
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
352
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
352
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$637.12
USD
Quantity
Unit Price
352
$1.81
704
$1.79
1,056+
$1.77
Product Variant Information section