text.skipToContent text.skipToNavigation

Manufacturer Part #

589159005004045

Custom Cable Assembly for Sound Off-Yellow 11.5" Long

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 589159005004045 - Technical Attributes
Attributes Table
Length: 292mm
Shielding: No
Color: Yellow
No of Rows: 1
No of Positions: 4
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,030.00
USD
Quantity
Unit Price
100
$3.13
200
$3.10
300
$3.08
400
$3.07
500+
$3.03