text.skipToContent text.skipToNavigation

Manufacturer Part #

589159005006045

5 Position 3 mm Pitch Free Hanging (In-Line) Socket Terminator SSL Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 589159005006045 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 5
Pitch: 3mm
Material: Nylon
Color: White
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,340.00
USD
Quantity
Unit Price
100
$2.41
200
$2.39
300
$2.38
400
$2.37
500+
$2.34