text.skipToContent text.skipToNavigation

Manufacturer Part #

HDP24-24-29PE-L017

DEUTSCH HDP20 Series 29 Position Black Circular Receptacle Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
TE Connectivity HDP24-24-29PE-L017 - Technical Attributes
Attributes Table
Type: Receptacle Housing
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Shell Size: 24-29
Color: Black
No of Positions: 29
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
450
USA:
450
450
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$403.20
USD
Quantity
Unit Price
30
$13.44
60
$13.36
90
$13.32
120
$13.28
150+
$13.18
Product Variant Information section