text.skipToContent text.skipToNavigation

Manufacturer Part #

HDP26-24-23SE

PLG, 23P, BLK, E, 16, S

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
TE Connectivity HDP26-24-23SE - Technical Attributes
Attributes Table
Type: Plug Housing
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Shell Size: 24-23
Color: Black
No of Positions: 23
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$420.00
USD
Quantity
Unit Price
40
$10.50
80
$10.44
120
$10.41
160
$10.39
200+
$10.31
Product Variant Information section