text.skipToContent text.skipToNavigation

Manufacturer Part #

0462-005-20141

DEUTSCH 16-18 AWG Size 20 Nickel Plated Crimp Automotive Terminal Contact Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
TE Connectivity 0462-005-20141 - Technical Attributes
Attributes Table
Type: Power, Machined
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Wire Gauge: AWG 16-18
Material Finish: Nickel
Contact Material: Copper Alloy
Pricing Section
Global Stock:
0
USA:
0
280,137
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$23.88
USD
Quantity
Unit Price
25
$0.955
75
$0.93
200
$0.91
400
$0.895
1,250+
$0.855
Product Variant Information section