text.skipToContent text.skipToNavigation

Manufacturer Part #

0462-203-08141

DEUTSCH 8 - 10 AWG Size 8 Nickel Plated Crimp Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
TE Connectivity 0462-203-08141 - Technical Attributes
Attributes Table
Type: Power, Machined
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Wire Gauge: AWG 10-8
Material Finish: Nickel
Contact Material: Copper Alloy
Pricing Section
Global Stock:
3,201
USA:
3,201
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.20
USD
Quantity
Unit Price
10
$4.22
25
$4.16
50
$4.12
150
$4.06
300+
$3.97
Product Variant Information section