text.skipToContent text.skipToNavigation

Manufacturer Part #

069177702201001

9177 Series 2 Position 15 A 600 14 -20 AWG White Surface Mount Standard IDC

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 069177702201001 - Technical Attributes
Attributes Table
Type: Tool
Tool Type: Insertion
No of Positions: 2
Wire Gauge: AWG 14
Material: Nylon
Contact Material: Phosphor Bronze
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.10
USD
Quantity
Unit Price
1
$26.89
4
$26.51
15
$26.16
25
$26.03
50+
$25.61