text.skipToContent text.skipToNavigation

Manufacturer Part #

09036646921

DIN41612 Type C Male Connector Angled with Solder Pins

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
HARTING 09036646921 - Technical Attributes
Attributes Table
Type: Header
No of Positions: 96
Pitch: 2.54 mm
No of Rows: 3
Contact Plating: Gold
Termination: Solder
Operating Temp Range: -55°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$118.00
USD
Quantity
Unit Price
20
$5.90
60
$5.85
80
$5.84
200
$5.80
300+
$5.75
Product Variant Information section