text.skipToContent text.skipToNavigation

Manufacturer Part #

1-175218-5

Dynamic Series Header and Wire Housings Contact Rcpt Tin

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2417
Product Specification Section
TE Connectivity 1-175218-5 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 20-16
Contact Material: Copper Alloy
Contact Plating: Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Pricing Section
Global Stock:
5,000
Singapore:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$630.00
USD
Quantity
Unit Price
5,000
$0.126
10,000
$0.124
15,000+
$0.123