text.skipToContent text.skipToNavigation

Manufacturer Part #

1-881545-4

Black 2 Position 2.54 mm Centerline Open Top Low Profile Novo Post Shunt

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2630
Product Specification Section
TE Connectivity 1-881545-4 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 2.54 mm
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 3A
Gender: Female
Mounting Method: PCB Mount
Pricing Section
Global Stock:
54,000
USA:
54,000
28,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
14000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,512.00
USD
Quantity
Unit Price
14,000+
$0.126
Product Variant Information section