Manufacturer Part #
1011-053-1205
DEUTSCH DT Series 12 Position Black Color Nylon Seal Retainer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1011-053-1205 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1011-053-1205 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Retainer, Clip |
| No of Positions: | 12 |
| Color: | Black |
| Material: | Polyamide |
| Operating Temp Range: | -55°C to +125°C |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
30
$0.625
100
$0.61
250
$0.60
500
$0.59
1,500+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box