text.skipToContent text.skipToNavigation

Manufacturer Part #

1011-263-0405

DEUTSCH DT Series 4 Position Black Color Nylon Backshell Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
TE Connectivity 1011-263-0405 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
No of Positions: 4
Color: Black
Material: Nylon
Diameter: 18.4mm
Dimension: 22.5 x 22 x 50.7 mm
Pricing Section
Global Stock:
1,900
USA:
1,900
On Order:
0
Factory Stock:Factory Stock:
1,807
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
20
$1.05
50
$1.03
150
$1.00
300
$0.985
1,000+
$0.935
Product Variant Information section