text.skipToContent text.skipToNavigation

Manufacturer Part #

1445957-1

1 Position Blue Non-Gendered Blade Type Power Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1445957-1 - Technical Attributes
Attributes Table
No of Positions: 1
No of Rows: 1
Contact Termination: Crimp Terminal
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -20°C to +105°C
Voltage Rating: 600V
Material: Polycarbonate
Color: Blue
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
28000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,100.00
USD
Quantity
Unit Price
4,000+
$0.325
Product Variant Information section