text.skipToContent text.skipToNavigation

Manufacturer Part #

19300100547

10B Hood Side Entry Single Lever High Construction M32

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
HARTING 19300100547 - Technical Attributes
Attributes Table
IP Rating: IP65
Color: Grey
Operating Temp Range: -40°C to +125°C
Style: Side Entry
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$33.41
USD
Quantity
Unit Price
1
$33.41
4
$32.93
10
$32.61
25
$32.29
40+
$31.82
Product Variant Information section