text.skipToContent text.skipToNavigation

Manufacturer Part #

2040594-1

DEUTSCH 2 Position 19.3 x 22 mm Ampseal Cap Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2040594-1 - Technical Attributes
Attributes Table
Accessory Type: Cap (Cover), Sealing
Color: Black
No of Rows: 1
No of Positions: 2
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,584.00
USD
Quantity
Unit Price
800+
$1.98
Product Variant Information section