text.skipToContent text.skipToNavigation

Manufacturer Part #

2040594-6

DEUTSCH AMPSEAL 16 - 12 Position Sealed Cap Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2040594-6 - Technical Attributes
Attributes Table
Accessory Type: Cap (Cover), Sealing
Color: Black
No of Rows: 2
No of Positions: 12
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,455
Factory Lead Time:
13 Weeks
Minimum Order:
640
Multiple Of:
320
Total
$2,476.80
USD
Quantity
Unit Price
320+
$3.87
Product Variant Information section