text.skipToContent text.skipToNavigation

Manufacturer Part #

2112167-1

COVER,90,FOR 21POS.

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2112167-1 - Technical Attributes
Attributes Table
Accessory Type: Cap (Cover)
Color: Black
No of Positions: 21
Operating Temp Range: -40°C to +120°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
380
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$306.00
USD
Quantity
Unit Price
200
$1.53
400
$1.51
600
$1.50
1,000+
$1.48
Product Variant Information section